Circuit Breaker Thermal 2A 250 V AC 50 V DC Push to Reset PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 2A 250 V AC 50 V DC Push to Reset PCB
1410-L210-L2F1-S02-2A
1410-L210-L2F1-S02-2A
Circuit Breaker Basics - Another Teaching Moment

1410-L210-L2F1-S02-2A

DigiKey Part Number
302-1032-ND
Manufacturer
Manufacturer Product Number
1410-L210-L2F1-S02-2A
Description
CIR BRKR THRM 2A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A 250 V AC 50 V DC Push to Reset PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
PCB
Breaker Type
Thermal
Current Rating (Amps)
2A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 076
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,13000 Kč314,13 Kč
5260,58600 Kč1 302,93 Kč
10240,42700 Kč2 404,27 Kč
50199,30040 Kč9 965,02 Kč
100183,72830 Kč18 372,83 Kč
250164,87628 Kč41 219,07 Kč
500151,80924 Kč75 904,62 Kč
1 000141,99898 Kč141 998,98 Kč
Manufacturers Standard Package
Unit Price without VAT:314,13000 Kč
Unit Price with VAT:380,09730 Kč