




1410-F110-P1F1-W14Q-1A | |
|---|---|
DigiKey Part Number | 302-1164-ND |
Manufacturer | |
Manufacturer Product Number | 1410-F110-P1F1-W14Q-1A |
Description | CIR BRKR THRM 1A 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 250 V AC 48 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,22000 Kč | 480,22 Kč |
| 5 | 398,50000 Kč | 1 992,50 Kč |
| 10 | 367,67500 Kč | 3 676,75 Kč |
| 50 | 304,66420 Kč | 15 233,21 Kč |
| 100 | 280,79790 Kč | 28 079,79 Kč |
| 250 | 251,88948 Kč | 62 972,37 Kč |
| 500 | 231,84354 Kč | 115 921,77 Kč |
| Unit Price without VAT: | 480,22000 Kč |
|---|---|
| Unit Price with VAT: | 581,06620 Kč |








