




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, CQC, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,67000 Kč | 573,67 Kč |
| 5 | 475,94000 Kč | 2 379,70 Kč |
| 10 | 439,08900 Kč | 4 390,89 Kč |
| 50 | 363,78620 Kč | 18 189,31 Kč |
| 100 | 335,25200 Kč | 33 525,20 Kč |
| 250 | 300,68464 Kč | 75 171,16 Kč |
| 500 | 276,71080 Kč | 138 355,40 Kč |
| Unit Price without VAT: | 573,67000 Kč |
|---|---|
| Unit Price with VAT: | 694,14070 Kč |







