


1170-21-25A | |
|---|---|
DigiKey Part Number | 1170-21-25A-ND |
Manufacturer | |
Manufacturer Product Number | 1170-21-25A |
Description | CIR BRKR THRM 25A 28VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A AC 48 V DC Push to Reset Holder |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 377,00000 Kč | 377,00 Kč |
| 5 | 312,79800 Kč | 1 563,99 Kč |
| 10 | 288,60000 Kč | 2 886,00 Kč |
| 50 | 239,19400 Kč | 11 959,70 Kč |
| 100 | 220,48530 Kč | 22 048,53 Kč |
| 250 | 197,82676 Kč | 49 456,69 Kč |
| 500 | 182,11908 Kč | 91 059,54 Kč |
| 1 000 | 173,73010 Kč | 173 730,10 Kč |
| Unit Price without VAT: | 377,00000 Kč |
|---|---|
| Unit Price with VAT: | 456,17000 Kč |



