


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,57000 Kč | 360,57 Kč |
| 5 | 299,14800 Kč | 1 495,74 Kč |
| 10 | 275,99200 Kč | 2 759,92 Kč |
| 50 | 228,75780 Kč | 11 437,89 Kč |
| 100 | 210,86880 Kč | 21 086,88 Kč |
| 250 | 189,20808 Kč | 47 302,02 Kč |
| 500 | 174,19032 Kč | 87 095,16 Kč |
| 1 000 | 165,40770 Kč | 165 407,70 Kč |
| Unit Price without VAT: | 360,57000 Kč |
|---|---|
| Unit Price with VAT: | 436,28970 Kč |



