106 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
106 Series
Circuit Breaker Basics - Another Teaching Moment

106-M2-P10-6A

DigiKey Part Number
106-M2-P10-6A-ND
Manufacturer
Manufacturer Product Number
106-M2-P10-6A
Description
CIR BRKR THRM 6A 250VAC 48VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
6A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1475,10000 Kč475,10 Kč
5394,18200 Kč1 970,91 Kč
10363,70200 Kč3 637,02 Kč
50301,37280 Kč15 068,64 Kč
100277,76320 Kč27 776,32 Kč
250249,17220 Kč62 293,05 Kč
500229,34438 Kč114 672,19 Kč
Manufacturers Standard Package
Unit Price without VAT:475,10000 Kč
Unit Price with VAT:574,87100 Kč