Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Panel Mount
106-M2-P10 Series
106-M2-P10-3A
106-M2-P10-3A

106-M2-P10-3A

DigiKey Part Number
302-1013-ND
Manufacturer
Manufacturer Product Number
106-M2-P10-3A
Description
CIR BRKR THRM 3A 250VAC 48VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
3A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,45000 Kč333,45 Kč
5276,58600 Kč1 382,93 Kč
10255,21000 Kč2 552,10 Kč
50211,53380 Kč10 576,69 Kč
100195,00210 Kč19 500,21 Kč
250174,98388 Kč43 745,97 Kč
500161,10800 Kč80 554,00 Kč
1 000151,61900 Kč151 619,00 Kč
Manufacturers Standard Package
Unit Price without VAT:333,45000 Kč
Unit Price with VAT:403,47450 Kč