




| 106-M2-P10-10A | |
|---|---|
| DigiKey Part Number | 302-1310-ND | 
| Manufacturer | |
| Manufacturer Product Number | 106-M2-P10-10A | 
| Description | CIR BRKR THRM 10A 250VAC 48VDC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Thermal 10A 240 V AC 48 V DC Push to Reset Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | E-T-A | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Panel Mount | |
| Breaker Type | Thermal | |
| Current Rating (Amps) | 10A | |
| Voltage Rating - AC | 240 V | |
| Voltage Rating - DC | 48 V | |
| Actuator Type | Push to Reset | |
| Number of Poles | 1 | |
| Illumination | - | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 330,61000 Kč | 330,61 Kč | 
| 5 | 274,26400 Kč | 1 371,32 Kč | 
| 10 | 253,04300 Kč | 2 530,43 Kč | 
| 50 | 209,74940 Kč | 10 487,47 Kč | 
| 100 | 193,35430 Kč | 19 335,43 Kč | 
| 250 | 173,50540 Kč | 43 376,35 Kč | 
| 500 | 159,74556 Kč | 79 872,78 Kč | 
| 1 000 | 150,34832 Kč | 150 348,32 Kč | 
| Unit Price without VAT: | 330,61000 Kč | 
|---|---|
| Unit Price with VAT: | 400,03810 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic