Pushbutton Switch DPDT Standard, Illuminated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBL2UOABRR05CLR

DigiKey Part Number
141-WBL2UOABRR05CLR-ND
Manufacturer
Manufacturer Product Number
WBL2UOABRR05CLR
Description
SWITCH PB DPDT 0.3A 30V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button, Domed
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
3.5 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 70°C
Mechanical Life
10,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
1082,29100 Kč822,91 Kč
2577,60880 Kč1 940,22 Kč
8471,80321 Kč6 031,47 Kč
16868,67595 Kč11 537,56 Kč
25266,90861 Kč16 860,97 Kč
50463,98599 Kč32 248,94 Kč
1 00861,18605 Kč61 675,54 Kč
Manufacturers Standard Package
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč