




WBL2UEERGQR05CLR | |
|---|---|
DigiKey Part Number | EG6092-ND |
Manufacturer | |
Manufacturer Product Number | WBL2UEERGQR05CLR |
Description | SWITCH PUSHBUTTON DPDT 300MA 30V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WBL2UEERGQR05CLR Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Clear |
Part Status Active | Illumination Type, Color LED, Green/Red |
Mounting Type Through Hole, Right Angle | Illumination Voltage (Nominal) 1.7 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 67,06800 Kč | 670,68 Kč |
| 25 | 63,24600 Kč | 1 581,15 Kč |
| 84 | 58,51940 Kč | 4 915,63 Kč |
| 168 | 55,97214 Kč | 9 403,32 Kč |
| 252 | 54,53063 Kč | 13 741,72 Kč |
| 504 | 52,15087 Kč | 26 284,04 Kč |
| 1 008 | 49,87066 Kč | 50 269,63 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |





