




WBL2UEEGBQR05CLR | |
|---|---|
DigiKey Part Number | EG5012-ND |
Manufacturer | |
Manufacturer Product Number | WBL2UEEGBQR05CLR |
Description | SWITCH PUSH DPDT 300MA 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WBL2UEEGBQR05CLR Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Clear |
Part Status Active | Illumination Type, Color LED, Blue/Green |
Mounting Type Through Hole, Right Angle | Illumination Voltage (Nominal) 1.7, 3.5 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 91,44600 Kč | 914,46 Kč |
| 25 | 86,23440 Kč | 2 155,86 Kč |
| 84 | 79,78238 Kč | 6 701,72 Kč |
| 168 | 76,30649 Kč | 12 819,49 Kč |
| 252 | 74,34044 Kč | 18 733,79 Kč |
| 504 | 71,09240 Kč | 35 830,57 Kč |
| 1 008 | 67,98061 Kč | 68 524,45 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |


