




WB246D1100 | |
|---|---|
DigiKey Part Number | EG4761-ND |
Manufacturer | |
Manufacturer Product Number | WB246D1100 |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | WB246D1100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Approval Agency CE, cULus, TUV |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 136,21400 Kč | 1 362,14 Kč |
| 25 | 128,45720 Kč | 3 211,43 Kč |
| 50 | 122,86760 Kč | 6 143,38 Kč |
| 100 | 117,51320 Kč | 11 751,32 Kč |
| 250 | 110,77956 Kč | 27 694,89 Kč |
| 500 | 105,93324 Kč | 52 966,62 Kč |
| 1 000 | 101,38884 Kč | 101 388,84 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |




