ULV4FW3SS545
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULV4FW3SS545

DigiKey Part Number
141-ULV4FW3SS545-ND
Manufacturer
Manufacturer Product Number
ULV4FW3SS545
Description
ANTI-VANDAL, 19 MM, SPST, WIRE L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ULV4FW3SS545 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
24 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1391,53000 Kč391,53 Kč
20323,25450 Kč6 465,09 Kč
40309,15600 Kč12 366,24 Kč
60301,19050 Kč18 071,43 Kč
100291,42880 Kč29 142,88 Kč
260273,98196 Kč71 235,31 Kč
500262,62064 Kč131 310,32 Kč
Manufacturers Standard Package
Unit Price without VAT:391,53000 Kč
Unit Price with VAT:473,75130 Kč