



122346 | |
|---|---|
DigiKey Part Number | ACX2085-ND |
Manufacturer | |
Manufacturer Product Number | 122346 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 122346 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Isolated | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,07000 Kč | 278,07 Kč |
| 10 | 225,23500 Kč | 2 252,35 Kč |
| 30 | 202,74667 Kč | 6 082,40 Kč |
| 50 | 196,41760 Kč | 9 820,88 Kč |
| 100 | 180,07220 Kč | 18 007,22 Kč |
| 250 | 167,34752 Kč | 41 836,88 Kč |
| Unit Price without VAT: | 278,07000 Kč |
|---|---|
| Unit Price with VAT: | 336,46470 Kč |







