
ULV4F2BSS531WA178 | |
|---|---|
DigiKey Part Number | 141-ULV4F2BSS531WA178-ND |
Manufacturer | |
Manufacturer Product Number | ULV4F2BSS531WA178 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,46000 Kč | 546,46 Kč |
| 10 | 471,56200 Kč | 4 715,62 Kč |
| 30 | 439,40467 Kč | 13 182,14 Kč |
| 50 | 425,17640 Kč | 21 258,82 Kč |
| 100 | 406,57650 Kč | 40 657,65 Kč |
| 250 | 383,17736 Kč | 95 794,34 Kč |
| 500 | 366,33820 Kč | 183 169,10 Kč |
| Unit Price without VAT: | 546,46000 Kč |
|---|---|
| Unit Price with VAT: | 661,21660 Kč |


