


ULV4F2311544 | |
|---|---|
DigiKey Part Number | 141-ULV4F2311544-ND |
Manufacturer | |
Manufacturer Product Number | ULV4F2311544 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4F2311544 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,52000 Kč | 406,52 Kč |
| 10 | 350,77200 Kč | 3 507,72 Kč |
| 35 | 323,65114 Kč | 11 327,79 Kč |
| 70 | 309,51957 Kč | 21 666,37 Kč |
| 105 | 301,52924 Kč | 31 660,57 Kč |
| 280 | 283,00729 Kč | 79 242,04 Kč |
| 525 | 271,71411 Kč | 142 649,91 Kč |
| Unit Price without VAT: | 406,52000 Kč |
|---|---|
| Unit Price with VAT: | 491,88920 Kč |





