


ULV4F23SS544 | |
|---|---|
DigiKey Part Number | 141-ULV4F23SS544-ND |
Manufacturer | |
Manufacturer Product Number | ULV4F23SS544 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4F23SS544 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,95000 Kč | 423,95 Kč |
| 10 | 365,93200 Kč | 3 659,32 Kč |
| 35 | 337,61771 Kč | 11 816,62 Kč |
| 70 | 322,87729 Kč | 22 601,41 Kč |
| 105 | 314,54000 Kč | 33 026,70 Kč |
| 280 | 295,21689 Kč | 82 660,73 Kč |
| 525 | 283,43461 Kč | 148 803,17 Kč |
| Unit Price without VAT: | 423,95000 Kč |
|---|---|
| Unit Price with VAT: | 512,97950 Kč |



