



ULP12OAP1RSSCL1REDGRN | |
|---|---|
DigiKey Part Number | ULP12OAP1RSSCL1REDGRN-ND |
Manufacturer | |
Manufacturer Product Number | ULP12OAP1RSSCL1REDGRN |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ULP12OAP1RSSCL1REDGRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 10 | 128,65500 Kč | 1 286,55 Kč |
| 25 | 121,30960 Kč | 3 032,74 Kč |
| 50 | 116,03500 Kč | 5 801,75 Kč |
| 100 | 110,98070 Kč | 11 098,07 Kč |
| 300 | 103,39837 Kč | 31 019,51 Kč |
| 500 | 100,04456 Kč | 50 022,28 Kč |
| 1 000 | 95,66017 Kč | 95 660,17 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |



