




TS0101F020V2 | |
|---|---|
DigiKey Part Number | EG4936-ND |
Manufacturer | |
Manufacturer Product Number | TS0101F020V2 |
Description | SWITCH SNAP ACTION SPDT 0.3A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS0101F020V2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 20gf | |
Release Force | - | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 18,73500 Kč | 187,35 Kč |
| 25 | 17,37040 Kč | 434,26 Kč |
| 50 | 16,40640 Kč | 820,32 Kč |
| 100 | 15,50120 Kč | 1 550,12 Kč |
| 250 | 14,37884 Kč | 3 594,71 Kč |
| 500 | 13,58398 Kč | 6 791,99 Kč |
| 1 000 | 12,83292 Kč | 12 832,92 Kč |
| 5 000 | 11,31438 Kč | 56 571,90 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |











