




TL9100AF200Q | |
|---|---|
DigiKey Part Number | EG5501TR-ND - Tape & Reel (TR) EG5501CT-ND - Cut Tape (CT) EG5501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL9100AF200Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL9100AF200Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 24,21480 Kč | 605,37 Kč |
| 100 | 21,57330 Kč | 2 157,33 Kč |
| 250 | 19,99512 Kč | 4 998,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 18,06201 Kč | 16 255,81 Kč |
| 1 800 | 17,15618 Kč | 30 881,12 Kč |
| 2 700 | 16,67156 Kč | 45 013,21 Kč |
| 4 500 | 16,10724 Kč | 72 482,58 Kč |
| 6 300 | 15,76297 Kč | 99 306,71 Kč |
| 9 000 | 15,42084 Kč | 138 787,56 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |




