




TL6110DF300QP | |
|---|---|
DigiKey Part Number | EG4360-5-ND |
Manufacturer | |
Manufacturer Product Number | TL6110DF300QP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL6110DF300QP Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.30mm x 5.80mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 8.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 23,98400 Kč | 239,84 Kč |
| 52 | 20,96788 Kč | 1 090,33 Kč |
| 104 | 19,78865 Kč | 2 058,02 Kč |
| 260 | 18,34000 Kč | 4 768,40 Kč |
| 520 | 17,34054 Kč | 9 017,08 Kč |
| 1 040 | 16,43033 Kč | 17 087,54 Kč |
| 2 548 | 15,38707 Kč | 39 206,25 Kč |
| 5 044 | 14,69093 Kč | 74 101,05 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |





