Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
TL6110CF500QP
TL6110CF500QP
Additional Requirements for Selecting a Switch

TL6110CF500QP

DigiKey Part Number
EG6077-ND
Manufacturer
Manufacturer Product Number
TL6110CF500QP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL6110CF500QP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
5.70mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
8.30mm x 5.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
500gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.50mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
1024,14400 Kč241,44 Kč
5221,11481 Kč1 097,97 Kč
10419,92663 Kč2 072,37 Kč
26018,46896 Kč4 801,93 Kč
52017,46300 Kč9 080,76 Kč
1 04016,54652 Kč17 208,38 Kč
2 54815,49662 Kč39 485,39 Kč
5 04414,79597 Kč74 630,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,42000 Kč
Unit Price with VAT:34,38820 Kč