Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
TL59AF100Q
TL59AF100Q
Additional Requirements for Selecting a Switch

TL59AF100Q

DigiKey Part Number
EG4378CT-ND - Cut Tape (CT)
EG4378TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL59AF100Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL59AF100Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.20mm x 6.20mm
Packaging
Cut Tape (CT)
Tape & Box (TB)
Illumination
Non-Illuminated
Part Status
Active
Operating Force
100gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Actuator Material
Polybutylene Terephthalate (PBT)
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
5.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVQ-PVW05KPanasonic Industry4 301P15508CT-ND11,97000 KčSimilar
In-Stock: 8 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,52200 Kč55,22 Kč
255,17400 Kč129,35 Kč
1004,63430 Kč463,43 Kč
2504,29452 Kč1 073,63 Kč
5004,05262 Kč2 026,31 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,82605 Kč3 826,05 Kč
2 0003,61680 Kč7 233,60 Kč
3 0003,50296 Kč10 508,88 Kč
5 0003,36858 Kč16 842,90 Kč
7 0003,28562 Kč22 999,34 Kč
10 0003,20243 Kč32 024,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč