




TL53EF160Q | |
|---|---|
DigiKey Part Number | EG4603-ND |
Manufacturer | |
Manufacturer Product Number | TL53EF160Q |
Description | SWITCH TACT SPSTX2 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST x 2 Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL53EF160Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST x 2 | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Dual | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 7.35mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.40mm x 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Acetal | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,16000 Kč | 35,16 Kč |
| 10 | 29,66900 Kč | 296,69 Kč |
| 25 | 27,54720 Kč | 688,68 Kč |
| 200 | 23,16850 Kč | 4 633,70 Kč |
| 400 | 21,90403 Kč | 8 761,61 Kč |
| 600 | 21,21553 Kč | 12 729,32 Kč |
| 1 000 | 20,40403 Kč | 20 404,03 Kč |
| 2 600 | 19,05037 Kč | 49 530,96 Kč |
| 5 000 | 18,24395 Kč | 91 219,75 Kč |
| Unit Price without VAT: | 35,16000 Kč |
|---|---|
| Unit Price with VAT: | 42,54360 Kč |




