




| TL53BF160Q | |
|---|---|
| DigiKey Part Number | EG4600-ND | 
| Manufacturer | |
| Manufacturer Product Number | TL53BF160Q | 
| Description | SWITCH TACT SPSTX2 0.05A 12V | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Tactile Switch SPST x 2 Side Actuated Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TL53BF160Q Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Circuit | SPST x 2 | |
| Switch Function | Off-Mom | |
| Contact Rating @ Voltage | 0.05A @ 12VDC | |
| Actuator Type | Dual | |
| Mounting Type | ||
| Actuator Height off PCB, Vertical | - | |
| Actuator Length, Right Angle | 5.85mm | |
| Actuator Orientation | Side Actuated | |
| Termination Style | PC Pin | |
| Outline | 8.40mm x 10.50mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Operating Force | 160gf | |
| Ingress Protection | - | |
| Features | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Actuator Material | Acetal | |
| Switch Travel | 0.25mm | |
| Mechanical Life | 100,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 35,16000 Kč | 35,16 Kč | 
| 10 | 29,66900 Kč | 296,69 Kč | 
| 25 | 27,54720 Kč | 688,68 Kč | 
| 200 | 23,16850 Kč | 4 633,70 Kč | 
| 400 | 21,90403 Kč | 8 761,61 Kč | 
| 600 | 21,21553 Kč | 12 729,32 Kč | 
| 1 000 | 20,40403 Kč | 20 404,03 Kč | 
| 2 600 | 19,05037 Kč | 49 530,96 Kč | 
| 5 000 | 18,24395 Kč | 91 219,75 Kč | 
| Unit Price without VAT: | 35,16000 Kč | 
|---|---|
| Unit Price with VAT: | 42,54360 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic