TL4110AF160Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL4110AF160Q
What Switch do You Need?
How Does the Switch Attach to your Product

TL4110AF160Q

DigiKey Part Number
EG5545TR-ND - Tape & Reel (TR)
EG5545CT-ND - Cut Tape (CT)
EG5545DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4110AF160Q
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL4110AF160Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
0.65mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
2.80mm x 2.46mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.13mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,23000 Kč16,23 Kč
1013,83600 Kč138,36 Kč
2512,89120 Kč322,28 Kč
10011,49950 Kč1 149,95 Kč
25010,65100 Kč2 662,75 Kč
50010,05928 Kč5 029,64 Kč
1 0009,51458 Kč9 514,58 Kč
2 5008,87068 Kč22 176,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0008,33655 Kč50 019,30 Kč
12 0007,96769 Kč95 612,28 Kč
18 0007,77298 Kč139 913,64 Kč
Manufacturers Standard Package
Unit Price without VAT:16,23000 Kč
Unit Price with VAT:19,63830 Kč