




TL3360DF260Q | |
|---|---|
DigiKey Part Number | EG5363TR-ND - Tape & Reel (TR) EG5363CT-ND - Cut Tape (CT) EG5363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3360DF260Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3360DF260Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 8.72mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.77mm x 6.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 39,95300 Kč | 399,53 Kč |
| 25 | 37,05640 Kč | 926,41 Kč |
| 100 | 33,00220 Kč | 3 300,22 Kč |
| 250 | 30,61680 Kč | 7 654,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 28,58380 Kč | 17 150,28 Kč |
| 1 200 | 27,15117 Kč | 32 581,40 Kč |
| 1 800 | 26,38466 Kč | 47 492,39 Kč |
| 3 000 | 25,49225 Kč | 76 476,75 Kč |
| 4 200 | 24,94786 Kč | 104 781,01 Kč |
| 6 000 | 24,40698 Kč | 146 441,88 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |





