



TL3360DF185Q | |
|---|---|
DigiKey Part Number | EG5359TR-ND - Tape & Reel (TR) EG5359CT-ND - Cut Tape (CT) EG5359DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3360DF185Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3360DF185Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 8.72mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.77mm x 6.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 185gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 38,51000 Kč | 385,10 Kč |
| 25 | 35,73000 Kč | 893,25 Kč |
| 100 | 31,82460 Kč | 3 182,46 Kč |
| 250 | 29,52068 Kč | 7 380,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 27,55708 Kč | 16 534,25 Kč |
| 1 200 | 26,17208 Kč | 31 406,50 Kč |
| 1 800 | 25,43091 Kč | 45 775,64 Kč |
| 3 000 | 24,56794 Kč | 73 703,82 Kč |
| 4 200 | 24,04121 Kč | 100 973,08 Kč |
| 6 000 | 23,51769 Kč | 141 106,14 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |


