




TL3312NF160Q | |
|---|---|
DigiKey Part Number | EG5715TR-ND - Tape & Reel (TR) EG5715CT-ND - Cut Tape (CT) EG5715DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3312NF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3312NF160Q Models |
Category | Actuator Height off PCB, Vertical 0.35mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.70mm x 3.70mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Snap Dome | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 8,00900 Kč | 80,09 Kč |
| 25 | 7,46640 Kč | 186,66 Kč |
| 100 | 6,67580 Kč | 667,58 Kč |
| 250 | 6,18576 Kč | 1 546,44 Kč |
| 500 | 5,83788 Kč | 2 918,94 Kč |
| 1 000 | 5,51482 Kč | 5 514,82 Kč |
| 2 500 | 5,12878 Kč | 12 821,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,70842 Kč | 37 667,36 Kč |
| 16 000 | 4,49414 Kč | 71 906,24 Kč |
| 24 000 | 4,38074 Kč | 105 137,76 Kč |
| 40 000 | 4,24977 Kč | 169 990,80 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |




