



TL3305CF260QG | |
|---|---|
DigiKey Part Number | EG5355TR-ND - Tape & Reel (TR) EG5355CT-ND - Cut Tape (CT) EG5355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3305CF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3305CF260QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,60320 Kč | 90,08 Kč |
| 100 | 3,24000 Kč | 324,00 Kč |
| 250 | 3,00440 Kč | 751,10 Kč |
| 500 | 2,83514 Kč | 1 417,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,67599 Kč | 2 675,99 Kč |
| 2 000 | 2,52785 Kč | 5 055,70 Kč |
| 3 000 | 2,44683 Kč | 7 340,49 Kč |
| 5 000 | 2,35081 Kč | 11 754,05 Kč |
| 7 000 | 2,29139 Kč | 16 039,73 Kč |
| 10 000 | 2,23165 Kč | 22 316,50 Kč |
| 25 000 | 2,09332 Kč | 52 333,00 Kč |
| 50 000 | 2,00264 Kč | 100 132,00 Kč |
| 100 000 | 1,92313 Kč | 192 313,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











