Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3305CF100QG

DigiKey Part Number
141-TL3305CF100QGTR-ND - Tape & Reel (TR)
141-TL3305CF100QGCT-ND - Cut Tape (CT)
141-TL3305CF100QGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3305CF100QG
Description
TACT, 50MA, SPST-NO, SURFACE MOU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3305CF100QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
On-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.50mm x 4.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,52000 Kč4,52 Kč
104,02400 Kč40,24 Kč
253,76960 Kč94,24 Kč
503,57240 Kč178,62 Kč
1003,38150 Kč338,15 Kč
2503,13640 Kč784,10 Kč
5002,96024 Kč1 480,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,79393 Kč2 793,93 Kč
2 0002,63963 Kč5 279,26 Kč
3 0002,55535 Kč7 666,05 Kč
5 0002,45549 Kč12 277,45 Kč
7 0002,39368 Kč16 755,76 Kč
10 0002,33160 Kč23 316,00 Kč
25 0002,18799 Kč54 699,75 Kč
50 0002,09393 Kč104 696,50 Kč
100 0002,01151 Kč201 151,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,52000 Kč
Unit Price with VAT:5,46920 Kč