TL3305BF260QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL3305BF260QG
TL3305BF260QG
TL3305BF260QG
What Switch do You Need?

TL3305BF260QG

DigiKey Part Number
EG5354TR-ND - Tape & Reel (TR)
EG5354CT-ND - Cut Tape (CT)
EG5354DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3305BF260QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3305BF260QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.50mm x 4.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243 783
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
104,12600 Kč41,26 Kč
253,86480 Kč96,62 Kč
1003,46690 Kč346,69 Kč
2503,21560 Kč803,90 Kč
5003,03498 Kč1 517,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,35493 Kč3 532,39 Kč
3 0002,22688 Kč6 680,64 Kč
4 5002,15730 Kč9 707,85 Kč
7 5002,07531 Kč15 564,83 Kč
10 5002,02473 Kč21 259,67 Kč
15 0001,97410 Kč29 611,50 Kč
37 5001,92082 Kč72 030,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč