



TL3301EF260QG | |
|---|---|
DigiKey Part Number | EG6053TR-ND - Tape & Reel (TR) EG6053CT-ND - Cut Tape (CT) EG6053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301EF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301EF260QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3301FF260QG | E-Switch | 552 | EG5469CT-ND | 10,22000 Kč | Parametric Equivalent |
| PTS645SK70SMTR92 LFS | C&K | 4 481 | CKN10818CT-ND | 8,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,80100 Kč | 88,01 Kč |
| 25 | 8,21720 Kč | 205,43 Kč |
| 100 | 7,34110 Kč | 734,11 Kč |
| 250 | 6,80140 Kč | 1 700,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 6,24384 Kč | 4 370,69 Kč |
| 1 400 | 5,90389 Kč | 8 265,45 Kč |
| 2 100 | 5,71918 Kč | 12 010,28 Kč |
| 3 500 | 5,50126 Kč | 19 254,41 Kč |
| 4 900 | 5,36693 Kč | 26 297,96 Kč |
| 7 000 | 5,23232 Kč | 36 626,24 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

