Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount

PTS645SK70SMTR92 LFS

DigiKey Part Number
CKN10818TR-ND - Tape & Reel (TR)
CKN10818CT-ND - Cut Tape (CT)
CKN10818DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS645SK70SMTR92 LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS645SK70SMTR92 LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
7.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.00mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
260gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA66), Nylon 6/6
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
107,73700 Kč77,37 Kč
257,22440 Kč180,61 Kč
1006,45890 Kč645,89 Kč
2505,98388 Kč1 495,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7005,49274 Kč3 844,92 Kč
1 4005,19227 Kč7 269,18 Kč
2 1005,02856 Kč10 559,98 Kč
3 5004,83526 Kč16 923,41 Kč
4 9004,71594 Kč23 108,11 Kč
7 0004,59625 Kč32 173,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč