



TL3300AF160QSSDOME | |
|---|---|
DigiKey Part Number | EG4908TR-ND - Tape & Reel (TR) EG4908CT-ND - Cut Tape (CT) EG4908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3300AF160QSSDOME |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Stainless Steel Contact Dome | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 Kč | 14,17 Kč |
| 10 | 12,15500 Kč | 121,55 Kč |
| 25 | 11,31680 Kč | 282,92 Kč |
| 100 | 10,09740 Kč | 1 009,74 Kč |
| 250 | 9,35332 Kč | 2 338,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,83224 Kč | 4 416,12 Kč |
| 1 000 | 8,35119 Kč | 8 351,19 Kč |
| 1 500 | 8,08982 Kč | 12 134,73 Kč |
| 2 500 | 7,78168 Kč | 19 454,20 Kč |
| 3 500 | 7,59161 Kč | 26 570,64 Kč |
| 5 000 | 7,40120 Kč | 37 006,00 Kč |
| 12 500 | 6,96272 Kč | 87 034,00 Kč |
| 25 000 | 6,67691 Kč | 166 922,75 Kč |
| Unit Price without VAT: | 14,17000 Kč |
|---|---|
| Unit Price with VAT: | 17,14570 Kč |



