Parametric Equivalent

TL3253BBBBBBF160Q | |
|---|---|
DigiKey Part Number | 141-TL3253BBBBBBF160Q-ND |
Manufacturer | |
Manufacturer Product Number | TL3253BBBBBBF160Q |
Description | SWITCH TACT SPSTX2 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST x 2 Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3253BBBBBBF160Q Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.40mm x 10.50mm |
Packaging Bulk | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue/Blue |
Circuit SPST x 2 | Illumination Voltage (Nominal) 3.3 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Dual | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Length, Right Angle 8.55mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3253BBABBAF160Q | E-Switch | 887 | 141-TL3253BBABBAF160Q-ND | 165,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,78301 Kč | 93 783,01 Kč |
| Unit Price without VAT: | 93,78301 Kč |
|---|---|
| Unit Price with VAT: | 113,47744 Kč |


