Tactile Switch SPST x 2 Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3253BBABBAF160Q

DigiKey Part Number
141-TL3253BBABBAF160Q-ND
Manufacturer
Manufacturer Product Number
TL3253BBABBAF160Q
Description
SWITCH TACT SPSTX2 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST x 2 Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL3253BBABBAF160Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
PC Pin
Series
Outline
8.40mm x 10.50mm
Packaging
Bulk
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Blue/Blue
Circuit
SPST x 2
Illumination Voltage (Nominal)
3.3 VDC
Switch Function
Off-Mom
Operating Force
160gf
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-20°C ~ 70°C
Actuator Type
Dual
Switch Travel
0.25mm
Mounting Type
Mechanical Life
500,000 Cycles
Actuator Length, Right Angle
8.55mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 887
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,38000 Kč165,38 Kč
10137,39600 Kč1 373,96 Kč
25127,26040 Kč3 181,51 Kč
126111,59683 Kč14 061,20 Kč
252105,85492 Kč26 675,44 Kč
504102,77581 Kč51 799,01 Kč
Manufacturers Standard Package
Unit Price without VAT:165,38000 Kč
Unit Price with VAT:200,10980 Kč