TL3200 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL3200 SERIES

TL3200AF160GRQ

DigiKey Part Number
EG4409TR-ND - Tape & Reel (TR)
EG4409CT-ND - Cut Tape (CT)
EG4409DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3200AF160GRQ
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3200AF160GRQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.80mm x 4.50mm
Illumination
Illuminated
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
2.3 VDC
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 85°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
0.25mm
Mechanical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,11000 Kč108,11 Kč
1090,17300 Kč901,73 Kč
2583,52840 Kč2 088,21 Kč
10074,48390 Kč7 448,39 Kč
25069,28892 Kč17 322,23 Kč
50065,79572 Kč32 897,86 Kč
1 00064,75964 Kč64 759,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00052,90820 Kč158 724,60 Kč
Manufacturers Standard Package
Unit Price without VAT:108,11000 Kč
Unit Price with VAT:130,81310 Kč