



TL1275CA2WA500QPRG | |
|---|---|
DigiKey Part Number | EG6107-ND |
Manufacturer | |
Manufacturer Product Number | TL1275CA2WA500QPRG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1275CA2WA500QPRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Wire Leads with Connector | |
Outline | 19.00mm Dia | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,65000 Kč | 301,65 Kč |
| 20 | 249,02150 Kč | 4 980,43 Kč |
| 40 | 238,17025 Kč | 9 526,81 Kč |
| 60 | 232,03767 Kč | 13 922,26 Kč |
| 100 | 224,52560 Kč | 22 452,56 Kč |
| 260 | 211,09750 Kč | 54 885,35 Kč |
| 500 | 202,35238 Kč | 101 176,19 Kč |
| 1 000 | 193,45981 Kč | 193 459,81 Kč |
| Unit Price without VAT: | 301,65000 Kč |
|---|---|
| Unit Price with VAT: | 364,99650 Kč |




