
TL1275CA2WA500QPR | |
---|---|
DigiKey Part Number | EG6104-ND |
Manufacturer | |
Manufacturer Product Number | TL1275CA2WA500QPR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1275CA2WA500QPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Wire Leads with Connector | |
Outline | 19.00mm Dia | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 277,66000 Kč | 277,66 Kč |
20 | 229,16100 Kč | 4 583,22 Kč |
40 | 219,18375 Kč | 8 767,35 Kč |
60 | 213,53867 Kč | 12 812,32 Kč |
100 | 206,62740 Kč | 20 662,74 Kč |
260 | 194,27100 Kč | 50 510,46 Kč |
500 | 186,22562 Kč | 93 112,81 Kč |
1 000 | 178,04588 Kč | 178 045,88 Kč |
Unit Price without VAT: | 277,66000 Kč |
---|---|
Unit Price with VAT: | 335,96860 Kč |