



TL1220R1BBBRHALO | |
|---|---|
DigiKey Part Number | EG6018-ND |
Manufacturer | |
Manufacturer Product Number | TL1220R1BBBRHALO |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1220R1BBBRHALO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 7.60mm x 6.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.3 VDC | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,07000 Kč | 87,07 Kč |
| 10 | 72,82200 Kč | 728,22 Kč |
| 25 | 67,47240 Kč | 1 686,81 Kč |
| 200 | 56,87945 Kč | 11 375,89 Kč |
| 400 | 53,92105 Kč | 21 568,42 Kč |
| 600 | 52,32878 Kč | 31 397,27 Kč |
| 1 000 | 50,46672 Kč | 50 466,72 Kč |
| 2 600 | 47,40019 Kč | 123 240,49 Kč |
| Unit Price without VAT: | 87,07000 Kč |
|---|---|
| Unit Price with VAT: | 105,35470 Kč |




