
TL1105XF160QBLKSTEM | |
|---|---|
DigiKey Part Number | 141-TL1105XF160QBLKSTEM-ND |
Manufacturer | |
Manufacturer Product Number | TL1105XF160QBLKSTEM |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 5.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 7.10mm x 6.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,93040 Kč | 123,26 Kč |
| 100 | 4,41590 Kč | 441,59 Kč |
| 250 | 4,09292 Kč | 1 023,23 Kč |
| 500 | 3,86238 Kč | 1 931,19 Kč |
| 1 000 | 3,64630 Kč | 3 646,30 Kč |
| 3 000 | 3,33784 Kč | 10 013,52 Kč |
| 5 000 | 3,20946 Kč | 16 047,30 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





