
TL1030AF160BQJ | |
|---|---|
DigiKey Part Number | 141-TL1030AF160BQJTR-ND - Tape & Reel (TR) 141-TL1030AF160BQJCT-ND - Cut Tape (CT) 141-TL1030AF160BQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1030AF160BQJ |
Description | SWITCH TACT SMT J-LEAD 50MA 12VD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1030AF160BQJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 6,42000 Kč | 64,20 Kč |
| 25 | 5,99520 Kč | 149,88 Kč |
| 100 | 5,36780 Kč | 536,78 Kč |
| 250 | 4,97452 Kč | 1 243,63 Kč |
| 500 | 4,69416 Kč | 2 347,08 Kč |
| 1 000 | 4,43271 Kč | 4 432,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,97293 Kč | 15 891,72 Kč |
| 8 000 | 3,77579 Kč | 30 206,32 Kč |
| 12 000 | 3,67045 Kč | 44 045,40 Kč |
| 20 000 | 3,54798 Kč | 70 959,60 Kč |
| 28 000 | 3,47331 Kč | 97 252,68 Kč |
| 40 000 | 3,39918 Kč | 135 967,20 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |




