
TD1260BGQJR | |
---|---|
DigiKey Part Number | 141-TD1260BGQJRTR-ND - Tape & Reel (TR) 141-TD1260BGQJRCT-ND - Cut Tape (CT) 141-TD1260BGQJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TD1260BGQJR |
Description | DETECTOR, SPST, 1mA, Surface Mou |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TD1260BGQJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,75000 Kč | 18,75 Kč |
10 | 15,49800 Kč | 154,98 Kč |
25 | 14,37280 Kč | 359,32 Kč |
50 | 13,58120 Kč | 679,06 Kč |
100 | 12,82920 Kč | 1 282,92 Kč |
250 | 11,89976 Kč | 2 974,94 Kč |
500 | 11,31402 Kč | 5 657,01 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 9,18707 Kč | 18 374,14 Kč |
4 000 | 8,67835 Kč | 34 713,40 Kč |
6 000 | 8,41011 Kč | 50 460,66 Kč |
Unit Price without VAT: | 18,75000 Kč |
---|---|
Unit Price with VAT: | 22,68750 Kč |