DTS 205 CJ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS 205 CJ-T

DigiKey Part Number
3746-DTS205CJ-TTR-ND - Tape & Reel (TR)
3746-DTS205CJ-TCT-ND - Cut Tape (CT)
3746-DTS205CJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTS 205 CJ-T
Description
DECTECTOR SWITCH, OFF-MOM, SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
3.6 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Operating Force
41gf
Release Force
-
Operating Position
0.065" (1.65mm)
Pretravel
45°
Differential Travel
-
Overtravel
-
Mechanical Life
100,000 Cycles
Electrical Life
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,14000 Kč19,14 Kč
1016,37400 Kč163,74 Kč
2515,23840 Kč380,96 Kč
10013,58630 Kč1 358,63 Kč
25012,58596 Kč3 146,49 Kč
50011,89022 Kč5 945,11 Kč
1 00011,25147 Kč11 251,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 30011,54977 Kč26 564,47 Kč
4 60011,05332 Kč50 845,27 Kč
6 90010,77211 Kč74 327,56 Kč
11 50010,42726 Kč119 913,49 Kč
16 10010,20590 Kč164 314,99 Kč
Manufacturers Standard Package
Unit Price without VAT:19,14000 Kč
Unit Price with VAT:23,15940 Kč