




TAMWHT | |
|---|---|
DigiKey Part Number | EG1013-ND |
Manufacturer | |
Manufacturer Product Number | TAMWHT |
Description | CAP PUSHBUTTON BULLET WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bullet Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | TAMWHT Models |
Category | Color White |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 320, JN, P197, P227 and TL4201 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 7.20mm Dia x 12.50mm H |
Shape Bullet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 5,29160 Kč | 132,29 Kč |
| 50 | 5,13200 Kč | 256,60 Kč |
| 100 | 4,98280 Kč | 498,28 Kč |
| 250 | 4,79008 Kč | 1 197,52 Kč |
| 500 | 4,64896 Kč | 2 324,48 Kč |
| 2 000 | 4,37987 Kč | 8 759,74 Kč |
| 6 000 | 4,17755 Kč | 25 065,30 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





