



SV8FW3SS-601 | |
|---|---|
DigiKey Part Number | 141-SV8FW3SS-601-ND |
Manufacturer | |
Manufacturer Product Number | SV8FW3SS-601 |
Description | SWITCH PB SPST 2A 36V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | SV8FW3SS-601 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking Power Symbol |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 3.1 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 25.20mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,24000 Kč | 514,24 Kč |
| 10 | 443,79300 Kč | 4 437,93 Kč |
| 30 | 413,53467 Kč | 12 406,04 Kč |
| 50 | 400,15040 Kč | 20 007,52 Kč |
| 100 | 382,64870 Kč | 38 264,87 Kč |
| 250 | 360,63392 Kč | 90 158,48 Kč |
| 500 | 344,78800 Kč | 172 394,00 Kč |
| Unit Price without VAT: | 514,24000 Kč |
|---|---|
| Unit Price with VAT: | 622,23040 Kč |








