



SV8FW3SS-3G1 | |
|---|---|
DigiKey Part Number | 141-SV8FW3SS-3G1-ND |
Manufacturer | |
Manufacturer Product Number | SV8FW3SS-3G1 |
Description | SWITCH PB SPST 2A 36V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | SV8FW3SS-3G1 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.0, 3.1 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 25.20mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,10000 Kč | 507,10 Kč |
| 10 | 437,55600 Kč | 4 375,56 Kč |
| 25 | 412,53520 Kč | 10 313,38 Kč |
| 50 | 394,52300 Kč | 19 726,15 Kč |
| 100 | 377,27110 Kč | 37 727,11 Kč |
| 250 | 355,56500 Kč | 88 891,25 Kč |
| 500 | 339,94292 Kč | 169 971,46 Kč |
| Unit Price without VAT: | 507,10000 Kč |
|---|---|
| Unit Price with VAT: | 613,59100 Kč |


