Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV4FW3SS-3G1

DigiKey Part Number
141-SV4FW3SS-3G1-ND
Manufacturer
Manufacturer Product Number
SV4FW3SS-3G1
Description
Switches
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
SV4FW3SS-3G1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
36 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
2, 3.1 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,49000 Kč397,49 Kč
10328,64000 Kč3 286,40 Kč
25304,71440 Kč7 617,86 Kč
50288,27740 Kč14 413,87 Kč
100273,36250 Kč27 336,25 Kč
250255,97400 Kč63 993,50 Kč
500244,52464 Kč122 262,32 Kč
Unit Price without VAT:397,49000 Kč
Unit Price with VAT:480,96290 Kč