MFR Recommended



ST4DP5AT1S2 | |
|---|---|
DigiKey Part Number | 141-ST4DP5AT1S2-ND |
Manufacturer | |
Manufacturer Product Number | ST4DP5AT1S2 |
Description | SWITCH TOGGLE DPST-NO 16A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPST-NO Panel Mount |
EDA/CAD Models | ST4DP5AT1S2 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP68 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -10°C ~ 55°C |
Current Rating (Amps) 16A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST4DP1AT1S2 | E-Switch | 0 | 141-ST4DP1AT1S2-ND | 412,06714 Kč | MFR Recommended |


